Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Flexible Coupling 13 mm

Subtotal (1 unit)*

$545.67

(exc. GST)

$600.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.67

*price indicative

RS Stock No.:
591-609
Mfr. Part No.:
MBCLK41-18-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

0 x 10-5 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bore Size A

18mm

Bellows Material

321 Stainless Steel

Bore Size B

13mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MBCLK41

Standards/Approvals

DIN 912 12.9, RoHS3, REACH, ISO 9001:2015

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling stands out in precision engineering, meticulously crafted to handle increased misalignment without sacrificing performance. This innovative coupling features two anodized aluminum hubs and a stainless steel bellows, combining lightweight construction with low inertia for applications demanding high reliability. With its ability to accommodate various forms of misalignment. Designed for operational speeds up to 10,000 RPM, it offers a balanced design that mitigates vibration, ensuring smooth operation. Produced in an ISO 9001:2015 certified facility in the USA, its durability and compliance with stringent standards make it a trustworthy choice for engineers seeking a robust solution in challenging environments.

Lightweight and low inertia design promotes efficient energy transfer

Balanced construction reduces vibration, enhancing operational stability

Crafted from high-quality materials to ensure long-lasting performance

Engineered for high-speed applications up to 10,000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy