Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 591-257
- Mfr. Part No.:
- MBCL41-19-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$425.59
(exc. GST)
$468.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.59 |
*price indicative
- RS Stock No.:
- 591-257
- Mfr. Part No.:
- MBCL41-19-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.241 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 19mm | |
| Bore Size B | 13mm | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.241 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 19mm | ||
Bore Size B 13mm | ||
Series MBCL41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling is designed for applications requiring high performance and greater misalignment accommodation. Constructed from anodized aluminum, it pairs lightweight durability with exceptional rigidity under torsional loads, making it ideal for high-speed usage. With a maximum operational speed of 10,000 RPM, this coupling is engineered to significantly reduce vibration, ensuring smooth operation in demanding environments. Furthermore, its sophisticated manufacturing process adheres to strict quality criteria, ensuring reliability and precision. Its innovative design permits flexibility and adaptability in various configurations, making it an excellent choice for engineers seeking enhanced performance and efficiency in their projects.
Increased misalignment capabilities enhance performance in dynamic applications
Lightweight design allows for reduced inertia and easier installations
Designed for balancing, contributing to lower vibration during operation
Constructed from premium materials ensuring long-lasting durability and reliability
Engineered to surpass stringent manufacturing standards for exceptional quality
Related links
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
