Ruland, 33.3 mm OD 11 mm, 43.2 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$311.38

(exc. GST)

$342.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.38

*price indicative

RS Stock No.:
592-347
Mfr. Part No.:
MBC33-11-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

10.875 x 10-6 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

150μm

Misalignment - Axial

400μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

11mm

Bore Size B

11mm

Maximum Operating Temperature

93°C

Series

MBC33

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland High-stiffness bellows coupling redefines precision engineering with its exceptional design and functionality. This coupling features an aluminum hub paired with a stainless steel bellows, resulting in a lightweight structure that maintains low inertia. Its superior torsional stiffness is achieved through fewer convolutions, making it perfect for precision positioning applications. Operating at up to 10,000 RPM, the coupling not only accommodates various misalignments but also reduces vibrations significantly, ensuring smooth operation. Manufactured with meticulous attention to detail in an ISO 9001:2015 facility in the USA, this component assures high-quality and compliance with international standards. The product is designed to seamlessly integrate into advanced machinery, while its ability to withstand extreme temperatures confirms its robustness for diverse applications.

Complementary anodised aluminium hubs offer enhanced durability

Stainless steel bellows provide flexibility while maintaining rigidity

Balanced design minimizes vibrations during high-speed operations

Capable of accommodating angular and parallel misalignments effortlessly

Robust torque ratings ensure reliable performance under various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy