Ruland, 33.3 mm OD 13 mm, 43.2 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$311.38

(exc. GST)

$342.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.38

*price indicative

RS Stock No.:
592-072
Mfr. Part No.:
MBC33-13-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

10.823 x 10-6 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

150μm

Misalignment - Axial

400μm

Bore Size A

13mm

Bore Size B

11mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MBC33

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, RoHS3, REACH, ASTM B580 Type B, MIL-A-8625 Type II Class 2

Screw Size

M3

COO (Country of Origin):
US
The Ruland High-performance bellows coupling designed for precision positioning applications. Engineered with advanced materials, it combines lightweight aluminum hubs and a stainless steel bellows to offer remarkable torsional stiffness and operational efficiency. This coupling is capable of accommodating various forms of misalignment while maintaining rigidity under torsional loads. Its balanced design minimizes vibration, facilitating high-speed operation up to 10,000 RPM. Crafted in an ISO 9001:2015 certified facility in the USA, complies with RoHS3, REACH, and Conflict Minerals regulations, ensuring quality and compliance for demanding industrial settings.

High stiffness reduces angular misalignment effects

Lightweight materials promote lower inertia for agile performance

Balanced design ensures smooth operation at elevated speeds

Manufactured from bar stock exclusively sourced from North American mills

Complies with stringent safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy