Ruland, 50.8 mm OD, 64 mm Length 22 mm Flexible Coupling 16 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
593-004
Mfr. Part No.:
MDCDK51-22-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

22mm

Length

64mm

Bore Size B

16mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Series

MDCDK51

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly designed for precision and performance, offering remarkable versatility for various applications. Manufactured with a focus on zero-backlash and a balanced design, it ensures reduced vibration at high speeds, making it ideal for demanding environments. This coupling features a robust construction from high-quality materials, including anodized aluminium hubs and stainless steel disc springs. The individual bending capability of the discs accommodates all types of misalignment, which enhances its operational effectiveness. With a lightweight profile and low inertia, it achieves optimal performance at speeds up to 10,000 RPM, meeting the rigorous standards often required in industries like semiconductor, solar, and machine tool applications. Compliance with RoHS and REACH directives further underscores its quality and safety, while its meticulous manufacturing process ensures reliability in various engineering scenarios.

Lightweight construction contributes to lower inertia enhancing agility in motion

Zero backlash design guarantees precise positioning for high performance applications

Balanced design minimizes vibrations ensuring smooth operation at elevated speeds

Constructed from high quality materials for durability and longevity

Designed to accommodate significant levels of misalignment without performance loss

Manufactured under strict controls to maintain high quality and consistency

Compliant with RoHS and REACH regulations ensuring environmental safety

Easily integrates into various systems making it versatile for different sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy