Ruland, 50.8 mm OD, 64 mm Length 22 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
592-800
Mfr. Part No.:
MDCD51-22-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

22mm

Bore Size B

14mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD51

Standards/Approvals

Class 2, ASTM B580 Type B, RoHS3, DIN 912 12.9, REACH, MIL-A-8625 Type II

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to ensure superior connection and flexibility in high-speed applications. Constructed from lightweight, durable aluminium, this coupling offers a zero-backlash design that minimises vibration, making it ideal for precision-driven environments. Its unique double disc configuration utilises stainless steel disc springs to accommodate various misalignments while delivering robustness and low inertia. With a focus on high performance, it seamlessly integrates into stepper and servo systems across industries such as semiconductor manufacturing and test equipment, ensuring precise positioning and reliability under demanding conditions.

Lightweight construction enhances speed and reduces inertia

Zero backlash design improves accuracy in positioning tasks

Balanced architecture effectively dampens vibrations during high speed operations

Robust compatibility with various misalignment scenarios

Manufactured under stringent quality controls for dependable performance

Suitable for a maximum speed of 10000 RPM catering to high performance requirements

Compliant with RoHS3 and REACH standards ensuring environmentally responsible manufacturing

Machined from solid bar stock sourced solely from North American mills for enhanced quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy