Ruland, 41.3 mm OD 14 mm, 58.8 mm Length Bellow Coupling 24 mm
- RS Stock No.:
- 590-962
- Mfr. Part No.:
- MBCLK41-14-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 590-962
- Mfr. Part No.:
- MBCLK41-14-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.287x10-5 kg-m2 | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | Stainless Steel | |
| Bore Size A | 14mm | |
| Bore Size B | 24mm | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.287x10-5 kg-m2 | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material Stainless Steel | ||
Bore Size A 14mm | ||
Bore Size B 24mm | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered bellows coupling that excels in high-performance applications where managing shaft misalignment is crucial. Designed with a unique configuration, it accommodates increased misalignments, making it ideal for demanding tasks. Constructed from anodized aluminum hubs and featuring a stainless steel bellows, this coupling ensures lightweight durability and low inertia. Its balanced design reduces vibration at high rotational speeds, allowing for unmatched performance up to 10,000 RPM. This coupling not only meets but exceeds industry standards, ensuring reliability and excellence in engineering for various industrial applications.
Engineered for high-speed applications with up to 10,000 RPM operational capacity
Constructed with two anodised aluminium hubs for enhanced lightweight performance
Built to accommodate increased misalignment for flexible and efficient operation
Features torsional stiffness for improved torque management in demanding conditions
Crafted to withstand extreme temperatures from -40°F to 200°F
- RS Stock No. 0592702
- Mfr. Part No. MBCLK41-17-15-A
Each
$545.67
- RS Stock No. 0592689
- Mfr. Part No. MBCL41-14-14-A
Each
$425.59
- RS Stock No. 0590943
- Mfr. Part No. MBCL41-17-12-A
Each
$425.59
- RS Stock No. 0591878
- Mfr. Part No. MBCL41-14-10-A
Each
$425.59
Related links
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Bellow Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm












