Ruland, 41.3 mm OD 14 mm, 58.8 mm Length Bellow Coupling 14 mm
- RS Stock No.:
- 592-689
- Mfr. Part No.:
- MBCL41-14-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$425.59
(exc. GST)
$468.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.59 |
*price indicative
- RS Stock No.:
- 592-689
- Mfr. Part No.:
- MBCL41-14-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.276 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 14mm | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.276 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 14mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 14mm | ||
Series MBCL41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is engineered for enhanced performance in applications where misalignment is unavoidable. Featuring bores designed for optimal fit, it accommodates significant angular and parallel misalignments while maintaining a robust connection. Crafted from lightweight materials, the coupling boasts two anodized aluminum hubs combined with a durable stainless steel bellows, resulting in low inertia and reduced vibration. Operating efficiently at speeds of up to 10,000 RPM, it is designed with meticulous attention to detail, making it an essential component for high-performance machinery. The balanced construction assures stability at high speeds, and its compliance with international standards reflects a commitment to quality and reliability. Ideal for dynamic environments, this product exemplifies precision engineering and is suitable for a variety of applications.
Increases tolerance for angular and parallel misalignment
Reduces vibration, enhancing performance at high rotational speeds
Lightweight design aids in minimising inertia
Crafted from high-quality North American sourced materials
Manufactured under ISO 9001:2015 standards for ensured reliability
Adaptive to various misalignment situations without compromising strength
Related links
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Bellow Coupling 24 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
