Ruland, 41.3 mm OD 14 mm, 58.8 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 592-165
- Mfr. Part No.:
- MBCLK41-14-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 592-165
- Mfr. Part No.:
- MBCLK41-14-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.276 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 14mm | |
| Bore Size B | 13mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.276 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 14mm | ||
Bore Size B 13mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling is specifically engineered for high-performance applications, addressing common issues of shaft misalignment. With its unique combination of enhanced flexibility and robust construction, it accommodates increased misalignment without compromising performance. Crafted from high-quality materials, including anodized aluminum and stainless steel, the coupling ensures lightweight durability, while its balanced design minimizes vibration during operation. Designed for optimal functionality, it can handle speeds of up to 10,000 RPM, making it ideal for dynamic environments. This coupling not only meets but exceeds stringent industry standards, providing users with confidence in its reliability and efficiency.
Constructed with anodised aluminium for lightweight strength
Features a stainless steel bellows that enhances flexibility
Offers dynamic torque ratings for reversing and non-reversing applications
Engineered with a balanced design to reduce operational vibration
Supported by rigorous manufacturing processes that enhance quality
Related links
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
