Schmersal AZ201 Limit Switch, Fibreglass Reinforced Thermoplastic, Handle
- RS Stock No.:
- 206-5768
- Mfr. Part No.:
- 103013494
- Brand:
- Schmersal
Subtotal (1 unit)*
$266.12
(exc. GST)
$292.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.12 |
*price indicative
- RS Stock No.:
- 206-5768
- Mfr. Part No.:
- 103013494
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Limit Switch | |
| Lock Type | Handle | |
| Actuator Included | No | |
| Safety Contacts | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ201 | |
| IP Rating | IP67 | |
| Contact AC Voltage | 24V ac | |
| Switch Contact Current | 1.2A | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 60°C | |
| Length | 50mm | |
| Standards/Approvals | ISO, IEC | |
| Width | 84mm | |
| Depth | 115mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Limit Switch | ||
Lock Type Handle | ||
Actuator Included No | ||
Safety Contacts 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ201 | ||
IP Rating IP67 | ||
Contact AC Voltage 24V ac | ||
Switch Contact Current 1.2A | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 60°C | ||
Length 50mm | ||
Standards/Approvals ISO, IEC | ||
Width 84mm | ||
Depth 115mm | ||
- COO (Country of Origin):
- DE
Schmersal AZ201 Series Limit Switch, IP67, 1200mA Switch Contact Current - 103013494
This limit switch is a Compact safety device designed to detect and control mechanical movement in industrial environments. It provides secure switching for low-voltage control circuits and is intended for installations where ingress protection and a sturdy enclosure are required. The unit is not certified for hazardous areas and is supplied without an actuator.
Features and Benefits:
• IP67-rated enclosure protects against dust and immersion
• Fibreglass-reinforced thermoplastic housing offers chemical resistance
• Two safety contacts deliver straightforward contact switching capability
• Handle lock mechanism permits secure manual locking of the switch
• 24V AC switching at 1200mA supports low-voltage control circuits
• Operates between -25 to 60°C for varied ambient conditions
• Fibreglass-reinforced thermoplastic housing offers chemical resistance
• Two safety contacts deliver straightforward contact switching capability
• Handle lock mechanism permits secure manual locking of the switch
• 24V AC switching at 1200mA supports low-voltage control circuits
• Operates between -25 to 60°C for varied ambient conditions
Applications
• Suitable for conveyor end-of-travel detection in washdown zones
• Ideal for machine panels requiring dust and water protection
• Used with low-voltage control systems in manufacturing lines
• Can be used for access interlock where handle locking is needed
• Suitable for outdoor enclosures within non-hazardous premises
• Ideal for machine panels requiring dust and water protection
• Used with low-voltage control systems in manufacturing lines
• Can be used for access interlock where handle locking is needed
• Suitable for outdoor enclosures within non-hazardous premises
Is an actuator fitted with the unit?
No, the device is supplied without an actuator and requires a compatible actuator to be fitted on site.
What standards cover the design of this switch?
The switch is built in accordance with ISO and IEC standards referenced for performance and testing.
What are the electrical switching limits I should expect?
The contact ratings permit switching at 24V AC with a maximum current of 1200mA.
Can this be used in classified hazardous locations?
It is not certified for hazardous area installation and should only be used in non-hazardous environments.
What materials and construction contribute to environmental resistance?
The enclosure is formed from fibreglass-reinforced thermoplastic and the overall construction achieves an IP67 ingress rating.
Related links
- Schmersal AZ/AZM201-B1-LT Series Spring Return Limit Switch, Fibreglass Reinforced Thermoplastic Housing
- Schmersal AZ/AZM201-B30-RTAG1P1 Series Limit Switch, Fibreglass Reinforced Thermoplastic Housing
- Schmersal AZ/AZM201-B30-LTAG1P1 Series Spring Return Limit Switch, Fibreglass Reinforced Thermoplastic Housing
- Schmersal AZ 17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Key
- Schmersal AZ17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
