Ruland, 41.3 mm OD 14 mm, 58.8 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$545.67

(exc. GST)

$600.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.67

*price indicative

RS Stock No.:
592-901
Mfr. Part No.:
MBCLK41-14-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.284 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Bore Size A

14mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size B

11mm

Maximum Operating Temperature

200°F

Series

MBCLK41-14-11-A

Standards/Approvals

Conflict Minerals, ISO 9001:2015, RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Sophisticated bellows coupling engineered for high-performance applications requiring superior misalignment capabilities. Constructed with two anodized aluminum hubs and a stainless steel bellows, this coupling is designed to accommodate varying degrees of shaft misalignment while ensuring lightweight and low inertia performance. With a balanced design that reduces vibration at speeds up to 10,000 RPM, it excels in situations where maintaining precision is crucial. The careful manufacturing process adheres to stringent international standards, demonstrating Ruland's commitment to quality and reliability. Its compatibility with metric hardware and robust torque ratings further enhances its appeal for advanced mechanical setups, making it an ideal choice for precision engineering tasks.

Anodised aluminium hubs offer lightweight and robust construction

Stainless steel bellows provide exceptional flexibility and torsional rigidity

Designed for swift operation with maximum speeds of up to 10,000 RPM

Features a balanced design to minimise vibration during operation

Increased misalignment capacity enables adaptability in complex applications

Excellent compliance with RoHS3, REACH, and Conflict Minerals standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy