RS PRO 500 μm OD Copper Wire 0.2 mm² Silver 25 m Reel
- RS Stock No.:
- 287-6415
- Distrelec Article No.:
- 155-50-329
- Mfr. Part No.:
- 100105025
- Brand:
- Kabeltronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
$10.97
(exc. GST)
$12.07
(inc. GST)
- RS Stock No.:
- 287-6415
- Distrelec Article No.:
- 155-50-329
- Mfr. Part No.:
- 100105025
- Brand:
- Kabeltronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Copper Wire | |
| Cross Sectional Area | 0.2mm² | |
| Outside Diameter | 500μm | |
| Cable Length | 25m | |
| Finish | Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Copper Wire | ||
Cross Sectional Area 0.2mm² | ||
Outside Diameter 500μm | ||
Cable Length 25m | ||
Finish Silver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The copper wire is designed to meet your electrical needs with precision and reliability. Perfect for various applications, this product is a must-have for both professionals and DIY enthusiasts.
Durable construction ensures long-lasting performance
Precise design for accurate results
Easy to use and install
Reliable functionality for peace of mind
Compact size for convenient storage and portability
Related links
- Kabeltronik 0.5 mm OD Copper Wire 0.2 mm² 25 m Reel
- Kabeltronik 0.5 mm OD Silver Copper Wire 0.2 mm² 565 m Reel
- Kabeltronik 1 mm OD Silver Copper Wire 0.79 mm² 25 m Reel
- Kabeltronik 1.5 mm OD Silver Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik 0.8 mm OD Silver Copper Wire 0.5 mm² 220 m Reel
- Kabeltronik 1 mm OD Silver Copper Wire 0.79 mm² 140 m Reel
- Kabeltronik 1.5 mm OD Silver Copper Wire 1.77 mm² 65 m Reel
- RS PRO 1 mm OD Silver Copper Wire 0.79 mm² 140 m Reel

