RS PRO 1.5 mm OD Copper Wire 1.77 mm² Silver 65 m Reel
- RS Stock No.:
- 288-1720
- Distrelec Article No.:
- 155-50-322
- Mfr. Part No.:
- 100115000
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 65 Metre(s)
$174.51
(exc. GST)
$191.96
(inc. GST)
- RS Stock No.:
- 288-1720
- Distrelec Article No.:
- 155-50-322
- Mfr. Part No.:
- 100115000
- Brand:
- RS PRO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outside Diameter | 1.5 mm | |
| Product Type | Copper Wire | |
| Cross Sectional Area | 1.77 mm² | |
| Finish | Silver | |
| Cable Length | 65 m | |
| Distrelec Product Id | 15550322 | |
| Maximum Operating Temperature | 250 °C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outside Diameter 1.5 mm | ||
Product Type Copper Wire | ||
Cross Sectional Area 1.77 mm² | ||
Finish Silver | ||
Cable Length 65 m | ||
Distrelec Product Id 15550322 | ||
Maximum Operating Temperature 250 °C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The copper Wire is a high-quality electrical wire renowned for its reliability and performance in various wiring applications.
Made from high-quality copper
Optimal size
Related links
- Kabeltronik 1.5 mm OD Copper Wire 1.77 mm² 65 m Reel
- Kabeltronik 1.5 mm OD Silver Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik 1.5 mm OD Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik 1.50 mm OD Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik 1 mm OD Silver Copper Wire 0.79 mm² 25 m Reel
- Kabeltronik 1 mm OD Silver Copper Wire 0.79 mm² 140 m Reel
- Kabeltronik 0.5 mm OD Silver Copper Wire 0.2 mm² 565 m Reel
- Kabeltronik 0.8 mm OD Silver Copper Wire 0.5 mm² 220 m Reel

