RS PRO 1 mm OD Copper Wire 0.79 mm² Silver 140 m Reel
- RS Stock No.:
- 288-1719
- Distrelec Article No.:
- 155-50-321
- Mfr. Part No.:
- 100110000
- Brand:
- Kabeltronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 140 Metre(s)
$180.49
(exc. GST)
$198.54
(inc. GST)
- RS Stock No.:
- 288-1719
- Distrelec Article No.:
- 155-50-321
- Mfr. Part No.:
- 100110000
- Brand:
- Kabeltronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Copper Wire | |
| Cross Sectional Area | 0.79mm² | |
| Outside Diameter | 1mm | |
| Cable Length | 140m | |
| Finish | Silver | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Copper Wire | ||
Cross Sectional Area 0.79mm² | ||
Outside Diameter 1mm | ||
Cable Length 140m | ||
Finish Silver | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The copper Wire is a high-quality electrical wire renowned for its reliability and performance in various wiring applications.
Made from high-quality copper
Optimal size
Related links
- Kabeltronik 1 mm OD Copper Wire 0.79 mm² 140 m Reel
- Kabeltronik 1 mm OD Silver Copper Wire 0.79 mm² 140 m Reel
- Kabeltronik 1 mm OD Silver Copper Wire 0.79 mm² 25 m Reel
- Kabeltronik Copper Wire 0.79 mm² 1 mm Reel
- Block 0.63 mm OD Enamelled Copper Wire 0.33 mm² 140 m Reel
- RS PRO 0.5 mm OD Silver Copper Wire 0.2 mm² 25 m Reel
- Kabeltronik 1.5 mm OD Silver Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik 1.5 mm OD Silver Copper Wire 1.77 mm² 65 m Reel

