Kabeltronik 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 25 Metre(s)

$24.97

(exc. GST)

$27.47

(inc. GST)

RS Stock No.:
284-4188
Distrelec Article No.:
155-50-331
Mfr. Part No.:
100110025
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Outside Diameter

1 mm

Product Type

Copper Wire

Cross Sectional Area

0.79 mm²

Finish

Silver

Cable Length

25 m

Distrelec Product Id

15550331

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The copper wire provided has a cross-sectional area of 0.79 square millimetres (mm²) and comes in a length of 25 meters.

Silver-plated copper

Packaging sold by reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy