RS PRO 500 μm OD Copper Wire 0.2 mm² 25 m Reel
- RS Stock No.:
- 534-182
- Distrelec Article No.:
- 155-50-329
- Mfr. Part No.:
- 100105025
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$10.97
(exc. GST)
$12.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $10.97 | $0.439 | - |
| 4 - 9 | $10.11 | $0.404 | 7% |
| 10 + | $9.13 | $0.365 | 16% |
*price indicative
- RS Stock No.:
- 534-182
- Distrelec Article No.:
- 155-50-329
- Mfr. Part No.:
- 100105025
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Copper Wire | |
| Cross Sectional Area | 0.2mm² | |
| Outside Diameter | 500μm | |
| Cable Length | 25m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Copper Wire | ||
Cross Sectional Area 0.2mm² | ||
Outside Diameter 500μm | ||
Cable Length 25m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The copper wire is designed to meet your electrical needs with precision and reliability. Perfect for various applications, this product is a must-have for both professionals and DIY enthusiasts.
Durable construction ensures long-lasting performance
Precise design for accurate results
Easy to use and install
Reliable functionality for peace of mind
Compact size for convenient storage and portability
Related links
- Kabeltronik 0.5 mm OD Copper Wire 0.2 mm² 25 m Reel
- RS PRO 0.5 mm OD Silver Copper Wire 0.2 mm² 25 m Reel
- Kabeltronik 0.5 mm OD Silver Copper Wire 0.2 mm² 565 m Reel
- Kabeltronik 0.5 mm OD Tin Copper Wire 0.2 mm² 565 m Reel
- Kabeltronik 0.8 mm OD Copper Wire 0.5 mm² 25 m Reel
- Kabeltronik 0.80 mm OD Copper Wire 0.5 mm² 25 m Reel
- Kabeltronik 1.50 mm OD Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik 1.5 mm OD Copper Wire 1.77 mm² 25 m Reel
