RS PRO 1 mm OD Copper Wire 0.79 mm² Silver 140 m Reel
- RS Stock No.:
- 349-575
- Mfr. Part No.:
- 000110000
- Brand:
- RS PRO
Subtotal (1 reel of 140 metres)*
$80.55
(exc. GST)
$88.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $80.55 | $0.575 |
*price indicative
- RS Stock No.:
- 349-575
- Mfr. Part No.:
- 000110000
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.79 mm² | |
| Product Type | Copper Wire | |
| Outside Diameter | 1mm | |
| Cable Length | 140m | |
| Finish | Silver | |
| Standards/Approvals | VDE, RoHS standards, IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.79 mm² | ||
Product Type Copper Wire | ||
Outside Diameter 1mm | ||
Cable Length 140m | ||
Finish Silver | ||
Standards/Approvals VDE, RoHS standards, IEC | ||
- COO (Country of Origin):
- DE
The Kabeltronik Copper wire features a cross-sectional area of 0.79mm². It is made of high-quality tinned copper, offering excellent conductivity and resistance to corrosion. It is suitable for various electrical and electronic applications, ensuring reliable and consistent performance.
140 m length
Tinned Copper material
External Diameter 1 mm
Related links
- RS PRO 1 mm OD Silver Copper Wire 0.79 mm² 140 m Reel
- Kabeltronik 1 mm OD Copper Wire 0.79 mm² 140 m Reel
- Kabeltronik 1 mm OD Silver Copper Wire 0.79 mm² 25 m Reel
- Block 0.63 mm OD Enamelled Copper Wire 0.33 mm² 140 m Reel
- Kabeltronik Copper Wire 0.79 mm² 1 mm Reel
- Kabeltronik 0.8 mm OD Silver Copper Wire 0.5 mm² 220 m Reel
- Kabeltronik 1.5 mm OD Silver Copper Wire 1.77 mm² 65 m Reel
- Kabeltronik 0.5 mm OD Silver Copper Wire 0.2 mm² 565 m Reel
