RS PRO 1.5 mm OD Copper Wire 1.77 mm² Silver 25 m Reel
- RS Stock No.:
- 288-1721
- Distrelec Article No.:
- 155-50-332
- Mfr. Part No.:
- 100115025
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
$69.10
(exc. GST)
$76.01
(inc. GST)
- RS Stock No.:
- 288-1721
- Distrelec Article No.:
- 155-50-332
- Mfr. Part No.:
- 100115025
- Brand:
- RS PRO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outside Diameter | 1.5 mm | |
| Product Type | Copper Wire | |
| Cross Sectional Area | 1.77 mm² | |
| Finish | Silver | |
| Cable Length | 25 m | |
| Distrelec Product Id | 15550332 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outside Diameter 1.5 mm | ||
Product Type Copper Wire | ||
Cross Sectional Area 1.77 mm² | ||
Finish Silver | ||
Cable Length 25 m | ||
Distrelec Product Id 15550332 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The copper Wire is a high-quality electrical wire renowned for its reliability and performance in various wiring applications.
Made from high-quality copper
Optimal size
Related links
- Kabeltronik 1.5 mm OD Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik 1.5 mm OD Silver Copper Wire 1.77 mm² 65 m Reel
- Kabeltronik 1.5 mm OD Copper Wire 1.77 mm² 65 m Reel
- Kabeltronik 1.50 mm OD Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik 1 mm OD Silver Copper Wire 0.79 mm² 25 m Reel
- RS PRO 0.5 mm OD Silver Copper Wire 0.2 mm² 25 m Reel
- Block 1.5 mm OD Enamelled Copper Wire 1.5 mm² 25 m Reel
- Kabeltronik 1 mm OD Silver Copper Wire 0.79 mm² 140 m Reel

