RS PRO 500 μm OD Copper Wire 0.2 mm² 25 m Reel

Get a bulk buy discount

Add 4 more to save 8%

View bulk pricing options

Subtotal (1 reel of 25 metres)*

$8.86

(exc. GST)

$9.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 3$8.86$0.354-
4 - 9$8.13$0.3258%
10 +$7.34$0.29417%

*price indicative

RS Stock No.:
534-116
Distrelec Article No.:
155-50-324
Mfr. Part No.:
000105025
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Copper Wire

Cross Sectional Area

0.2mm²

Outside Diameter

500μm

Cable Length

25m

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy