RS PRO 1.5 mm OD Copper Wire 1.77 mm² 25 m Reel
- RS Stock No.:
- 534-189
- Distrelec Article No.:
- 155-50-332
- Mfr. Part No.:
- 100115025
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save $22.16
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$69.10
(exc. GST)
$76.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 16 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $69.10 | $2.764 | - |
| 4 + | $63.56 | $2.542 | $22.16 |
*price indicative
- RS Stock No.:
- 534-189
- Distrelec Article No.:
- 155-50-332
- Mfr. Part No.:
- 100115025
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Copper Wire | |
| Cross Sectional Area | 1.77mm² | |
| Outside Diameter | 1.5mm | |
| Cable Length | 25m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Copper Wire | ||
Cross Sectional Area 1.77mm² | ||
Outside Diameter 1.5mm | ||
Cable Length 25m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The copper Wire is a high-quality electrical wire renowned for its reliability and performance in various wiring applications.
Made from high-quality copper
Optimal size
Related links
- Kabeltronik 1.5 mm OD Silver Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik 1.5 mm OD Copper Wire 1.77 mm² 65 m Reel
- Kabeltronik 1.5 mm OD Silver Copper Wire 1.77 mm² 65 m Reel
- Kabeltronik 1.50 mm OD Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik 0.8 mm OD Copper Wire 0.5 mm² 25 m Reel
- Kabeltronik 0.80 mm OD Copper Wire 0.5 mm² 25 m Reel
- Kabeltronik 0.5 mm OD Copper Wire 0.2 mm² 25 m Reel
- Block 1.5 mm OD Enamelled Copper Wire 1.5 mm² 25 m Reel
