RS PRO 800 μm OD Copper Wire 0.5 mm² 25 m Reel
- RS Stock No.:
- 534-117
- Distrelec Article No.:
- 155-50-325
- Mfr. Part No.:
- 000108025
- Brand:
- RS PRO
Get a bulk buy discount
Add 4 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$16.64
(exc. GST)
$18.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 87 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $16.64 | $0.666 | - |
| 4 - 9 | $15.30 | $0.612 | 8% |
| 10 + | $13.82 | $0.553 | 16% |
*price indicative
- RS Stock No.:
- 534-117
- Distrelec Article No.:
- 155-50-325
- Mfr. Part No.:
- 000108025
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.5mm² | |
| Product Type | Copper Wire | |
| Outside Diameter | 800μm | |
| Cable Length | 25m | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.5mm² | ||
Product Type Copper Wire | ||
Outside Diameter 800μm | ||
Cable Length 25m | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik 0.8 mm OD Copper Wire 0.5 mm² 25 m Reel
- Kabeltronik 0.5 mm OD Copper Wire 0.2 mm² 25 m Reel
- Kabeltronik 0.8 mm OD Copper Wire 0.5 mm² 220 m Reel
- Kabeltronik 1.50 mm OD Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik 1.5 mm OD Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik Copper Wire 0.5 mm² 100 m Reel
- Kabeltronik 0.8 mm OD Silver Copper Wire 0.5 mm² 220 m Reel
- RS PRO 0.5 mm OD Silver Copper Wire 0.2 mm² 25 m Reel
