RS PRO 500 μm OD Copper Wire 0.2 mm² Tin 565 m Reel
- RS Stock No.:
- 348-720
- Distrelec Article No.:
- 155-50-314
- Mfr. Part No.:
- 000105000
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $68.00
View bulk pricing optionsSubtotal (1 unit)*
$85.04
(exc. GST)
$93.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $85.04 | - |
| 10 + | $78.24 | $68.00 |
*price indicative
- RS Stock No.:
- 348-720
- Distrelec Article No.:
- 155-50-314
- Mfr. Part No.:
- 000105000
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Copper Wire | |
| Outside Diameter | 500μm | |
| Cable Length | 565m | |
| Finish | Tin | |
| Standards/Approvals | DIN 40500 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.2mm² | ||
Product Type Copper Wire | ||
Outside Diameter 500μm | ||
Cable Length 565m | ||
Finish Tin | ||
Standards/Approvals DIN 40500 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Copper rounded wires are tinned and have a diameter of 0.5 mm, supplied in 1 kg bundles. They are designed for operating temperatures ranging from -40 °C to 250 °C and come in original packaging with a weight of 565 grams.
Packaging Sold by Reel
Cross Section 0.2 mm²
Cross Section AWG 24 AWG
Related links
- Kabeltronik 0.5 mm OD Silver Copper Wire 0.2 mm² 565 m Reel
- Kabeltronik 0.5 mm OD Copper Wire 0.2 mm² 25 m Reel
- Kabeltronik 0.8 mm OD Copper Wire 0.5 mm² 25 m Reel
- Block 0.5 mm OD Enamelled Copper Wire 0.2 mm² 44 m Reel
- Block 0.5 mm OD Enamelled Copper Wire 0.2 mm² 221 m Reel
- RS PRO 0.5 mm OD Enamelled Copper Wire 0.2 mm² 286 m Reel
- RS PRO 0.5 mm OD Silver Copper Wire 0.2 mm² 25 m Reel
- RS PRO 2.03 mm OD Tin Copper Wire 7.1 m Reel
