RS PRO 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
- RS Stock No.:
- 349-577
- Mfr. Part No.:
- 000110025
- Brand:
- RS PRO
Get a bulk buy discount
Add 4 more to save $5.84
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$18.32
(exc. GST)
$20.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $18.32 | $0.733 | - |
| 4 + | $16.86 | $0.674 | $5.84 |
*price indicative
- RS Stock No.:
- 349-577
- Mfr. Part No.:
- 000110025
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.79mm² | |
| Product Type | Copper Wire | |
| Outside Diameter | 1mm | |
| Cable Length | 25m | |
| Finish | Silver | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.79mm² | ||
Product Type Copper Wire | ||
Outside Diameter 1mm | ||
Cable Length 25m | ||
Finish Silver | ||
Standards/Approvals RoHS, IEC | ||
- COO (Country of Origin):
- DE
The Kabeltronik Copper wire features a cross-sectional area of 0.79mm². It is made of high-quality tinned copper, offering excellent conductivity and resistance to corrosion. It is suitable for various electrical and electronic applications, ensuring reliable and consistent performance.
25 m length
Tinned Copper material
External Diameter 1 mm
Related links
- Kabeltronik 1 mm OD Silver Copper Wire 0.79 mm² 25 m Reel
- Kabeltronik 1 mm OD Silver Copper Wire 0.79 mm² 140 m Reel
- Kabeltronik 1.5 mm OD Silver Copper Wire 1.77 mm² 25 m Reel
- RS PRO 0.5 mm OD Silver Copper Wire 0.2 mm² 25 m Reel
- RS PRO 1 mm OD Silver Copper Wire 0.79 mm² 140 m Reel
- Kabeltronik 1 mm OD Copper Wire 0.79 mm² 140 m Reel
- Kabeltronik 1.50 mm OD Copper Wire 1.77 mm² 25 m Reel
- Kabeltronik 0.8 mm OD Copper Wire 0.5 mm² 25 m Reel
