nVent HOFFMAN DEK30 Series Air Conditioning Unit, 2900, 460, 860, 496 x 492 x 784
- RS Stock No.:
- 171-434
- Mfr. Part No.:
- DEK30NTUB
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$7,381.22
(exc. GST)
$8,119.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,381.22 |
*price indicative
- RS Stock No.:
- 171-434
- Mfr. Part No.:
- DEK30NTUB
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Maximum Cooling Power | 2900 | |
| Air Flow | 860 | |
| Noise Level | 75 | |
| Input Power Rating | 1750 | |
| Mounting Type | Roof of Enclosure | |
| Supply Voltage | 460 | |
| Dimensions | 496 x 492 x 784 | |
| Series | DEK30 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Maximum Cooling Power 2900 | ||
Air Flow 860 | ||
Noise Level 75 | ||
Input Power Rating 1750 | ||
Mounting Type Roof of Enclosure | ||
Supply Voltage 460 | ||
Dimensions 496 x 492 x 784 | ||
Series DEK30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The nVent Hoffman Roof Cooling Unit offers an IP54 protection degree and is designed to provide efficient cooling for either a single enclosure or an entire assembly, based on cooling needs and energy consumption preferences. Installed on top of the enclosure, it is an ideal solution for situations where door or side panel space is limited.
Temperature limits outside is +20°C to +50°C
Galvanized steel construction
Galvanized steel construction
Related links
- nVent HOFFMAN DEK30 Series Air Conditioning Unit 460 496 x 492 x 784
- nVent HOFFMAN DEK30 Series Air Conditioning Unit 400 496 x 492 x 784
- nVent HOFFMAN DEK30 Series Air Conditioning Unit 230 496 x 492 x 784
- nVent HOFFMAN DEK40 Series Air Conditioning Unit 460 496 x 492 x 784
- nVent HOFFMAN DEK40 Series Air Conditioning Unit 400 496 x 492 x 784
- nVent HOFFMAN DEK40 Series Air Conditioning Unit 230 496 x 492 x 784
- nVent HOFFMAN EMO80 Series Air Conditioning Unit 460 2000 x 600 x 387
- nVent HOFFMAN DEK15 Series Air Conditioning Unit 230 415 x 401 x 572
