Schneider Electric ClimaSys Series, 280 m³/h Enclosure Cooling Unit, 22W 230V ac 413 mm 189mm 149 mm

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$2,275.67

(exc. GST)

$2,503.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2,275.67-
5 +$2,048.129%

*price indicative

RS Stock No.:
211-2712
Mfr. Part No.:
NSYCEA22E
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Cooling Power

22W

Product Type

Enclosure Cooling Unit

Air Flow

280m³/h

Noise Level

59dB

Mount Type

Side

Input Power

72W

Power Consumption

72W

IP Rating

IP55, IP2XC

Maximum Supply Voltage

230V ac

Material

Steel

Certification

CE

Standards/Approvals

EN 60335-1 EN 60204-1 EN 60335-2-40 EN/ISO 12100

Weight

7kg

Width

189mm

Series

ClimaSys

Height

413mm

Depth

149mm

Nominal Current

500mA

Cooling Capacity

22W

Frequency

60Hz

Non Compliant

COO (Country of Origin):
IT

Schneider Electric Enclosure ClimaSys Exchanger air-air 22W/K side mounted without T, 7kg Net Weight, 59dB Noise Level - ClimaSys CE Series - NSYCEA22E


Searching for a high-volume Air-Air exchanger system for your industrial enclosure? Chill out with this Air-Air exchanger from Schneider Electric. It lets you remove large amounts of heat from an internal Air circuit without mixing it with any contaminants in the outside atmosphere. A hefty flow rate of 280m³/h delivers plenty of puff for Rapid and efficient Air distribution. Thanks to its low 59dB sound level, this capable piece of kit is no louder than normal conversation when running, so it won't create a noise nuisance.

Features & Benefits


•Made from robust steel material that's tough enough to handle heavy-duty environments

•Wide ambient operational Air temperature range from +5°C to +55°C makes it compatible with challenging conditions

•Compact dimensions of 413 (H) x 189 (W) x 149mm (D) for a comfortable fit where space is limited

Applications


• Food and beverage processing

• Automotive plants

• Power facilities

Can I use this unit near liquids?


Yes – an IP55 rating means this hardy device can stand up to low-pressure water jets from all directions, so you can use it in areas where it's likely to GET splashed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy