Rittal TopTherm Blue e Series, 980 m³/h Enclosure Cooling Unit, 2.44kW 230V ac 1.58 m 400mm 295 mm
- RS Stock No.:
- 224-0015
- Mfr. Part No.:
- 3328500
- Brand:
- Rittal
Subtotal (1 unit)*
$10,666.98
(exc. GST)
$11,733.68
(inc. GST)
Units | Per unit |
|---|---|
| 1 - 4 | $10,666.98 |
| 5 - 9 | $10,293.63 |
| 10 + | $9,813.62 |
*price indicative
- RS Stock No.:
- 224-0015
- Mfr. Part No.:
- 3328500
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 2.44kW | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 980m³/h | |
| Input Power | 860W | |
| Mount Type | Wall | |
| Connection Type | Plug-In Terminal Strip | |
| IP Rating | IP34, IP54 | |
| Maximum Supply Voltage | 230V ac | |
| Certification | UL, FTTA, uR, CCC, cUL, EAC, CSA, cUr | |
| Material | Sheet Steel | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | 20°C | |
| Type of installation | Wall-Mounted | |
| Weight | 66kg | |
| Depth | 295mm | |
| Standards/Approvals | CCC exception letter, UR+C-UR, EAC, UL+C-UL-FTTA, CSA | |
| Width | 400mm | |
| Series | TopTherm Blue e | |
| Height | 1.58m | |
| Cooler Type | Blue wall Mounted Cooling Units | |
| Cooling Capacity | 2.44kW | |
| Refrigerant Type | R134A | |
| Nominal Current | 5.8A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 2.44kW | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 980m³/h | ||
Input Power 860W | ||
Mount Type Wall | ||
Connection Type Plug-In Terminal Strip | ||
IP Rating IP34, IP54 | ||
Maximum Supply Voltage 230V ac | ||
Certification UL, FTTA, uR, CCC, cUL, EAC, CSA, cUr | ||
Material Sheet Steel | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting 20°C | ||
Type of installation Wall-Mounted | ||
Weight 66kg | ||
Depth 295mm | ||
Standards/Approvals CCC exception letter, UR+C-UR, EAC, UL+C-UL-FTTA, CSA | ||
Width 400mm | ||
Series TopTherm Blue e | ||
Height 1.58m | ||
Cooler Type Blue wall Mounted Cooling Units | ||
Cooling Capacity 2.44kW | ||
Refrigerant Type R134A | ||
Nominal Current 5.8A | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- IT
Rittal Enclosure Cooling Unit, 860 W Input Power Rating, 2200W Maximum Cooling Power - 3328500
Features & Benefits
Applications
Can it be connected to the IoT interface?
Will it maintain a stable temperature range?
Is it energy-efficient?
Related links
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 1230 m³/h 230V ac 1580 mm 400mm 295 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 1200 m³/h 400V ac 1580 mm 400mm 295 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 900 m³/h 400V ac 1580 mm 400mm 295 mm
- Rittal TopTherm Series Enclosure Cooling Unit 850 m³/h 230V ac 1580 mm 400mm 215 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 600 m³/h 230V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 805 m³/h 230V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 805 m³/h 115V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 805 m³/h 460V ac 950 mm 400mm 260 mm
