Rittal SK Series, 280 m³/h Enclosure Cooling Unit, 600W 230V ac 526 mm 220mm 100 mm
- RS Stock No.:
- 223-9955
- Mfr. Part No.:
- 3214700
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4,465.00
(exc. GST)
$4,911.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4,465.00 |
| 5 - 9 | $4,308.71 |
| 10 + | $4,107.79 |
*price indicative
- RS Stock No.:
- 223-9955
- Mfr. Part No.:
- 3214700
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 600W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 280m³/h | |
| Input Power | 33W | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP56, IP59 | |
| Material | Enclosure: 304 Stainless Steel | |
| Certification | FTTA, UL, cUr, uR, Approval Overview CSA, cUL | |
| Min Temperature Setting | 1°C | |
| Type of installation | Wall-Mounted | |
| Width | 220mm | |
| Standards/Approvals | CSA UL+C-UL-FTTA UR+C-UR | |
| Depth | 100mm | |
| Height | 526mm | |
| Series | SK | |
| Weight | 6kg | |
| Nominal Current | 140mA | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 600W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 280m³/h | ||
Input Power 33W | ||
Mount Type Wall | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP56, IP59 | ||
Material Enclosure: 304 Stainless Steel | ||
Certification FTTA, UL, cUr, uR, Approval Overview CSA, cUL | ||
Min Temperature Setting 1°C | ||
Type of installation Wall-Mounted | ||
Width 220mm | ||
Standards/Approvals CSA UL+C-UL-FTTA UR+C-UR | ||
Depth 100mm | ||
Height 526mm | ||
Series SK | ||
Weight 6kg | ||
Nominal Current 140mA | ||
Frequency 60Hz | ||
The Rittal SK series is the air/water heat exchanger for hygienically sensitive production zones in the food and consumables industry. The cleaning-friendly design reduces the risk of contamination and ensures food safety. External mounting or full internal mounting are supported. The total cooling output of the heat exchanger is 0.6 kW.
IP degree of protection is IP56/59
Fully wired ready for connection
Related links
- Rittal TopTherm Blue e Series Enclosure Cooling Unit 230 m³/h 230V ac 550 mm 280mm 280 mm
- Rittal SK Series Enclosure Cooling Unit 680 m³/h 230V ac 950 mm 200mm 100 mm
- Pfannenberg PWS 7062 Series Enclosure Cooling Unit 440 m³/h 230V 500 mm 200mm 150 mm
- Rittal SK Series Enclosure Cooling Unit 1150 m³/h 230V ac 950 mm 400mm 145 mm
- Rittal SK 3214.100 Series Enclosure Cooling Unit 310 m³/h 230V ac 500 mm 200mm 100 mm
- Rittal SK Series Enclosure Cooling Unit 290 m³/h 230V ac 550 mm 280mm 120 mm
- Rittal SK Series Enclosure Cooling Unit 0.4 m³/h 230V ac 550 mm 280mm 120 mm
- Rittal SK 3212.230 Series Enclosure Cooling Unit 0.2 m³/h 230V ac 300 mm 150mm 85 mm
