Rittal SK Series, 1150 m³/h Enclosure Cooling Unit, 3000W 230V ac 950 mm 400mm 145 mm
- RS Stock No.:
- 224-0062
- Mfr. Part No.:
- 3374100
- Brand:
- Rittal
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$4,845.00
(exc. GST)
$5,329.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4,845.00 | - |
| 5 - 9 | $4,675.43 | 3% |
| 10 + | $4,457.39 | 8% |
*price indicative
- RS Stock No.:
- 224-0062
- Mfr. Part No.:
- 3374100
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 3000W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 1150m³/h | |
| Input Power | 169W | |
| Mount Type | Wall | |
| Connection Type | G 3/8 in External Thread, 1/2 in Connector Sleeve | |
| Power Consumption | 232W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 230V ac | |
| Material | Brass, Water Carrying Parts: Copper | |
| Certification | cUr, CSA, cUL, uR, UL, EAC, FTTA | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | 1°C | |
| Type of installation | Wall-Mounted | |
| Width | 400mm | |
| Weight | 23kg | |
| Depth | 145mm | |
| Height | 950mm | |
| Standards/Approvals | CSA, EAC, UL+C-UL-FTTA, UR+C-UR | |
| Series | SK | |
| Nominal Current | 760mA | |
| Refrigerant Type | Water | |
| Cooling Capacity | 3kW | |
| Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 3000W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 1150m³/h | ||
Input Power 169W | ||
Mount Type Wall | ||
Connection Type G 3/8 in External Thread, 1/2 in Connector Sleeve | ||
Power Consumption 232W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 230V ac | ||
Material Brass, Water Carrying Parts: Copper | ||
Certification cUr, CSA, cUL, uR, UL, EAC, FTTA | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting 1°C | ||
Type of installation Wall-Mounted | ||
Width 400mm | ||
Weight 23kg | ||
Depth 145mm | ||
Height 950mm | ||
Standards/Approvals CSA, EAC, UL+C-UL-FTTA, UR+C-UR | ||
Series SK | ||
Nominal Current 760mA | ||
Refrigerant Type Water | ||
Cooling Capacity 3kW | ||
Frequency 50Hz | ||
- COO (Country of Origin):
- IT
Rittal Enclosure Cooling Unit, 230V AC Supply Voltage, 100% Duty Cycle - SK Series - 3374100
Features & Benefits
Applications
How do I connect this unit to a water source?
Related links
- Rittal SK Series Enclosure Cooling Unit 1150 m³/h 230V ac 950 mm 400mm 145 mm
- Rittal SK 3374.140 Series Enclosure Cooling Unit 1150 m³/h 400V ac 950 mm 400mm 145 mm
- Rittal SK 3374.540 Series Enclosure Cooling Unit 1300 m³/h 400V ac 950 mm 400mm 145 mm
- Rittal SK 3373.100 Series Enclosure Cooling Unit 950 m³/h 230V ac 950 mm 400mm 145 mm
- Rittal SK 3373.500 Series Enclosure Cooling Unit 950 m³/h 230V ac 950 mm 400mm 145 mm
- Rittal SK 3373.140 Series Enclosure Cooling Unit 880 m³/h 400V ac 950 mm 400mm 145 mm
- Rittal SK Series Enclosure Cooling Unit 680 m³/h 230V ac 950 mm 200mm 100 mm
- Rittal TopTherm Series Enclosure Cooling Unit 860 m³/h 230V ac 950 mm 400mm 205 mm
