RS PRO Momentary Control Station Switch - 2 NO/1 NC, Polycarbonate, 3 Cutouts, Black, Reset, IP67, IP69K

Subtotal (1 unit)*

$1,155.33

(exc. GST)

$1,270.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,155.33

*price indicative

RS Stock No.:
711-263
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Control Station Switch

Series

SB113-022-G

Number of Cutouts

3

Push Button Marking

Reset

Push Button Colour

Black

Push Button Material

Polycarbonate

Enclosure Colour

Black, Grey

Contact Configuration

2 NO/1 NC

Enclosure Material

Polycarbonate

IP Rating

IP67, IP69K

Push Button Actuation

Momentary

Minimum Operating Temperature

-30°C

Length

72.5mm

Maximum Operating Temperature

65°C

Standards/Approvals

CE, IEC 60947-5-1

Width

156mm

Hazardous Area Certification

No

Depth

53mm

Terminal Type

M12

COO (Country of Origin):
IT

RS PRO 2 NO/1 NC Control Station Switch


This RS PRO Control Station Switch is designed for reliable operation in industrial environments. Featuring a robust polycarbonate enclosure, it is Ideal for controlling machinery with its momentary pushbutton actuation. The switch is suitable for applications requiring a reset and start/stop function, providing a versatile solution for various control needs.

Features and Benefits


IP67 and IP69K Rating: Ensures protection against dust and water, suitable for harsh environments.
Polycarbonate Enclosure: Offers durability and resistance to impact and corrosion.
Momentary Pushbutton Actuation: Provides quick and efficient control.
2 NO/1 NC Contact Configuration: Allows for flexible control options.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
M12 Terminal Type: Facilitates easy and secure connections.

Applications


Industrial machinery control
Manufacturing plants
Automation systems

Additional Information


Pushbutton Marking: Reset + Start/Stop
Number of Cutouts: 3
Enclosure Colour: Black and Grey
Pushbutton Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy