RS PRO Momentary Control Station Switch - NO, Polycarbonate, 1 Cutouts, Black, Close, IP67, IP69K
- RS Stock No.:
- 711-253
- Brand:
- RS PRO
Subtotal (1 unit)*
$555.54
(exc. GST)
$611.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.54 |
*price indicative
- RS Stock No.:
- 711-253
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | SB113-022-G | |
| Product Type | Control Station Switch | |
| Number of Cutouts | 1 | |
| Push Button Marking | Close | |
| Push Button Colour | Black | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP67, IP69K | |
| Push Button Actuation | Momentary | |
| Minimum Operating Temperature | -30°C | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 65°C | |
| Width | 83mm | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series SB113-022-G | ||
Product Type Control Station Switch | ||
Number of Cutouts 1 | ||
Push Button Marking Close | ||
Push Button Colour Black | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Black, Grey | ||
Contact Configuration NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP67, IP69K | ||
Push Button Actuation Momentary | ||
Minimum Operating Temperature -30°C | ||
Length 72.5mm | ||
Maximum Operating Temperature 65°C | ||
Width 83mm | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
RS PRO NO Control Station Switch, Polycarbonate Enclosure
The RS PRO NO Control Station Switch is designed for industrial environments requiring reliable and Durable control solutions. Featuring a robust polycarbonate enclosure, this switch is Ideal for applications where environmental protection is crucial. Its momentary pushbutton actuation ensures precise control, making it suitable for various industrial operations.
Features and Benefits
IP67 and IP69K Rating: Provides excellent protection against dust and water ingress, suitable for harsh environments.
Polycarbonate Enclosure: Offers high impact resistance and durability, ensuring long-lasting performance.
Momentary Pushbutton Actuation: Allows for precise and temporary control, enhancing operational efficiency.
M12 Terminal Type: Facilitates easy and secure connections, reducing installation time.
Temperature Range: Operates effectively between -30 °C and 65 °C, suitable for diverse conditions.
CE and IEC 60947-5-1 Approved: Meets international standards for safety and performance.
Polycarbonate Enclosure: Offers high impact resistance and durability, ensuring long-lasting performance.
Momentary Pushbutton Actuation: Allows for precise and temporary control, enhancing operational efficiency.
M12 Terminal Type: Facilitates easy and secure connections, reducing installation time.
Temperature Range: Operates effectively between -30 °C and 65 °C, suitable for diverse conditions.
CE and IEC 60947-5-1 Approved: Meets international standards for safety and performance.
Applications
Industrial machinery control
Manufacturing process operations
Outdoor equipment control
Manufacturing process operations
Outdoor equipment control
Additional Information
Pushbutton Colour: Black with 'Close' marking for clear identification
Enclosure Colour: Available in Black and Grey
Number of Cutouts: 1
Enclosure Colour: Available in Black and Grey
Number of Cutouts: 1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Momentary Control Station Switch - NC Polycarbonate Close IP69K
- RS PRO Momentary Control Station Switch - NO Black IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
