RS PRO Momentary Control Station Switch - NO, Polycarbonate, 1 Cutouts, Black, Symbol, IP67, IP69K
- RS Stock No.:
- 711-250
- Brand:
- RS PRO
Subtotal (1 unit)*
$555.54
(exc. GST)
$611.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.54 |
*price indicative
- RS Stock No.:
- 711-250
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Station Switch | |
| Series | SB113-022-G | |
| Number of Cutouts | 1 | |
| Push Button Marking | Symbol | |
| Push Button Colour | Black | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Push Button Actuation | Momentary | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 65°C | |
| Width | 83mm | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Depth | 53mm | |
| Hazardous Area Certification | No | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Station Switch | ||
Series SB113-022-G | ||
Number of Cutouts 1 | ||
Push Button Marking Symbol | ||
Push Button Colour Black | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Black, Grey | ||
Contact Configuration NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -30°C | ||
Push Button Actuation Momentary | ||
Length 72.5mm | ||
Maximum Operating Temperature 65°C | ||
Width 83mm | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Depth 53mm | ||
Hazardous Area Certification No | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
RS PRO NO Control Station Switch, Polycarbonate Enclosure
This RS PRO control station switch is designed for industrial environments requiring reliable and Durable control solutions. Featuring a momentary pushbutton actuation, it is Ideal for applications where temporary activation is needed. The polycarbonate enclosure ensures robust protection against harsh conditions.
Features and Benefits
IP67 and IP69K Rating: Provides excellent protection against dust and water ingress, suitable for demanding environments.
Polycarbonate Enclosure: Offers durability and resistance to impact, ensuring long-lasting performance.
Momentary Pushbutton Actuation: Allows for temporary activation, Ideal for control applications.
M12 Terminal Type: Facilitates easy and secure connections.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C, suitable for various climates.
Polycarbonate Enclosure: Offers durability and resistance to impact, ensuring long-lasting performance.
Momentary Pushbutton Actuation: Allows for temporary activation, Ideal for control applications.
M12 Terminal Type: Facilitates easy and secure connections.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C, suitable for various climates.
Applications
Industrial automation
Manufacturing facilities
Control panels
Manufacturing facilities
Control panels
Additional Information
Standards: Complies with CE and IEC 60947-5-1 standards, ensuring quality and safety.
Enclosure Colour: Available in black and grey options for versatile integration.
Enclosure Colour: Available in black and grey options for versatile integration.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Momentary Control Station Switch - NO Black IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Reset IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Custom Inscription IP69K
