RS PRO Momentary Control Station Switch - NO, Polycarbonate, 1 Cutouts, Black, Custom Inscription, IP67, IP69K
- RS Stock No.:
- 711-256
- Brand:
- RS PRO
Subtotal (1 unit)*
$555.54
(exc. GST)
$611.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.54 |
*price indicative
- RS Stock No.:
- 711-256
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Station Switch | |
| Series | SB113-022-G | |
| Number of Cutouts | 1 | |
| Push Button Marking | Custom Inscription | |
| Push Button Colour | Black | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP67, IP69K | |
| Push Button Actuation | Momentary | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 72.5mm | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Width | 83mm | |
| Depth | 53mm | |
| Hazardous Area Certification | No | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Station Switch | ||
Series SB113-022-G | ||
Number of Cutouts 1 | ||
Push Button Marking Custom Inscription | ||
Push Button Colour Black | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Black, Grey | ||
Contact Configuration NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP67, IP69K | ||
Push Button Actuation Momentary | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Length 72.5mm | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Width 83mm | ||
Depth 53mm | ||
Hazardous Area Certification No | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
RS PRO NO Control Station Switch, Polycarbonate Enclosure
This RS PRO control station switch is designed for reliable performance in industrial environments. Featuring a polycarbonate enclosure, it offers robust protection and is suitable for use in harsh conditions. The momentary pushbutton with custom inscription allows for tailored applications, making it Ideal for various control tasks.
Features and Benefits
IP67 and IP69K Rating: Ensures protection against dust and water ingress, suitable for outdoor and washdown environments.
Polycarbonate Enclosure: Provides durability and resistance to impact and corrosion.
Momentary Pushbutton Actuation: Allows for temporary activation, Ideal for control applications.
Custom Inscription: Enables specific labelling for easy identification and operation.
M12 Terminal Type: Facilitates easy and secure electrical connections.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C, suitable for diverse environments.
Polycarbonate Enclosure: Provides durability and resistance to impact and corrosion.
Momentary Pushbutton Actuation: Allows for temporary activation, Ideal for control applications.
Custom Inscription: Enables specific labelling for easy identification and operation.
M12 Terminal Type: Facilitates easy and secure electrical connections.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C, suitable for diverse environments.
Applications
Industrial automation
Machine control panels
Outdoor equipment
Manufacturing facilities
Machine control panels
Outdoor equipment
Manufacturing facilities
Additional Information
Complies with CE and IEC 60947-5-1 standards for safety and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Custom Inscription IP69K
- RS PRO Momentary Control Station Switch - NO Black IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
