RS PRO Momentary Control Station Switch - NO, Polycarbonate, 1 Cutouts, Black, On/Off, IP67, IP69K

Subtotal (1 unit)*

$555.54

(exc. GST)

$611.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$555.54

*price indicative

RS Stock No.:
711-247
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

SB113-022-G

Product Type

Control Station Switch

Number of Cutouts

1

Push Button Marking

On/Off

Push Button Colour

Black

Push Button Material

Polycarbonate

Enclosure Colour

Black, Grey

Contact Configuration

NO

Enclosure Material

Polycarbonate

IP Rating

IP67, IP69K

Push Button Actuation

Momentary

Minimum Operating Temperature

-30°C

Length

72.5mm

Maximum Operating Temperature

65°C

Width

83mm

Standards/Approvals

CE, IEC 60947-5-1

Hazardous Area Certification

No

Depth

53mm

Terminal Type

M12

COO (Country of Origin):
IT

RS PRO IP67 IP69K Control Station Switch, Polycarbonate Enclosure


This RS PRO Control Station Switch is designed for reliable operation in demanding environments. With a robust polycarbonate enclosure and IP67 IP69K rating, it is Ideal for use in industrial settings where dust and water resistance are crucial. The momentary pushbutton with On/Off marking ensures clear and efficient control.

Features and Benefits


IP67 IP69K Rating: Provides excellent protection against dust and high-pressure water jets.
Polycarbonate Enclosure: Offers durability and resistance to impact and corrosion.
Momentary Pushbutton: Allows for temporary activation, Ideal for control applications.
On/Off Marking: Ensures clear indication of the switch status.
M12 Terminal Type: Facilitates easy and secure connections.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C.

Applications


Industrial automation
Manufacturing facilities
Outdoor control panels

Additional Information


Standards Approvals: CE, IEC 60947-5-1
Enclosure Colour: Black and Grey
Contact Configuration: Normally Open (NO)

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy