RS PRO Momentary Control Station Switch - NO, Polycarbonate, 1 Cutouts, Black, Custom Inscription, IP67, IP69K
- RS Stock No.:
- 711-251
- Brand:
- RS PRO
Subtotal (1 unit)*
$555.54
(exc. GST)
$611.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.54 |
*price indicative
- RS Stock No.:
- 711-251
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Station Switch | |
| Series | SB113-022-G | |
| Number of Cutouts | 1 | |
| Push Button Marking | Custom Inscription | |
| Push Button Colour | Black | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Push Button Actuation | Momentary | |
| Maximum Operating Temperature | 65°C | |
| Length | 72.5mm | |
| Width | 83mm | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Station Switch | ||
Series SB113-022-G | ||
Number of Cutouts 1 | ||
Push Button Marking Custom Inscription | ||
Push Button Colour Black | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Black, Grey | ||
Contact Configuration NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -30°C | ||
Push Button Actuation Momentary | ||
Maximum Operating Temperature 65°C | ||
Length 72.5mm | ||
Width 83mm | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
RS PRO NO Control Station Switch, Polycarbonate Enclosure
The RS PRO Control Station Switch is designed for industrial environments requiring reliable and Durable control solutions. With a momentary pushbutton actuation and a custom inscription option, it is Ideal for applications where specific control functions are needed. Its robust polycarbonate enclosure ensures protection against harsh conditions, making it suitable for both indoor and outdoor use.
Features and Benefits
IP67 and IP69K Rating: Provides excellent protection against dust and water ingress, suitable for challenging environments.
Polycarbonate Enclosure: Offers high durability and resistance to impact, ensuring long-lasting performance.
Momentary Pushbutton Actuation: Allows for temporary activation, Ideal for applications requiring short-term control.
Custom Inscription: Enables specific labeling for precise control identification.
M12 Terminal Type: Facilitates easy and secure electrical connections.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C, accommodating various environmental conditions.
Polycarbonate Enclosure: Offers high durability and resistance to impact, ensuring long-lasting performance.
Momentary Pushbutton Actuation: Allows for temporary activation, Ideal for applications requiring short-term control.
Custom Inscription: Enables specific labeling for precise control identification.
M12 Terminal Type: Facilitates easy and secure electrical connections.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C, accommodating various environmental conditions.
Applications
Industrial automation systems
Machinery control panels
Outdoor control stations
Manufacturing facilities
Machinery control panels
Outdoor control stations
Manufacturing facilities
Additional Information
Complies with CE and IEC 60947-5-1 standards for safety and performance.
Available in black and grey enclosure colours for versatile integration into different environments.
Available in black and grey enclosure colours for versatile integration into different environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Custom Inscription IP69K
- RS PRO Momentary Control Station Switch - NO Black IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
