RS PRO Momentary Control Station Switch - NO, Polycarbonate, 1 Cutouts, Black, Reset, IP67, IP69K

Subtotal (1 unit)*

$555.54

(exc. GST)

$611.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$555.54

*price indicative

RS Stock No.:
711-248
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Control Station Switch

Series

SB113-022-G

Number of Cutouts

1

Push Button Marking

Reset

Push Button Colour

Black

Push Button Material

Polycarbonate

Enclosure Colour

Black, Grey

Contact Configuration

NO

Enclosure Material

Polycarbonate

IP Rating

IP67, IP69K

Minimum Operating Temperature

-30°C

Push Button Actuation

Momentary

Length

72.5mm

Maximum Operating Temperature

65°C

Standards/Approvals

CE, IEC 60947-5-1

Width

83mm

Hazardous Area Certification

No

Depth

53mm

Terminal Type

M12

COO (Country of Origin):
IT

RS PRO Polycarbonate Control Station Switch, Momentary Actuation


The RS PRO Polycarbonate Control Station Switch is designed for industrial environments requiring reliable control solutions. With a momentary actuation and a reset marking, this switch is Ideal for applications where temporary engagement is necessary. Its robust polycarbonate construction ensures durability and resistance to harsh conditions.

Features and Benefits


IP67 and IP69K Rating: Provides superior protection against dust and water ingress, suitable for outdoor and washdown environments.
Polycarbonate Enclosure: Offers high impact resistance and durability, ensuring long-lasting performance.
Momentary Actuation: Allows for temporary engagement, Ideal for reset functions.
M12 Terminal Type: Facilitates easy and secure connections, enhancing installation efficiency.
Wide Operating Temperature Range: Operates effectively from -30 °C to 65 °C, suitable for various climates.

Applications


Industrial automation
Manufacturing facilities
Outdoor control panels
Machinery reset functions

Additional Information


Standards Approvals: Complies with CE and IEC 60947-5-1 standards, ensuring safety and reliability in industrial applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy