RS PRO Latching Push Button Switch - 1 NO, Polycarbonate, 1 Cutouts, Black, I/O, IP65

Subtotal (1 unit)*

$45.39

(exc. GST)

$49.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.39

*price indicative

RS Stock No.:
711-231
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

SB113-022-G

Product Type

Push Button Switch

Number of Cutouts

1

Push Button Marking

I/O

Push Button Colour

Black

Push Button Material

Thermoplastic

Enclosure Colour

Black, Grey

Contact Configuration

1 NO

Enclosure Material

Polycarbonate

IP Rating

IP65

Push Button Actuation

Latching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

72.5mm

Standards/Approvals

CE, IEC 60947-5-1

Width

83mm

Hazardous Area Certification

No

Depth

53mm

Terminal Type

Screw Terminal

COO (Country of Origin):
IT

RS PRO IP65 Push Button Switch, Polycarbonate Enclosure


This RS PRO push button switch is designed for reliable operation in industrial environments. Featuring a robust polycarbonate enclosure, it is Ideal for applications requiring a Durable and weather-resistant solution. The switch offers a latching actuation mechanism, making it suitable for various control operations.

Features and Benefits


IP65 Rating: Provides excellent protection against dust and water ingress, ensuring reliable performance in harsh conditions.
Polycarbonate Enclosure: Offers high impact resistance and durability for long-lasting use.
Latching Actuation: Ensures the switch remains in the selected position until manually changed.
Screw Terminal: Allows for secure and easy connection of wires.
Wide Temperature Range: Operates effectively from -25 °C to 70 °C, suitable for diverse environments.

Applications


Industrial control panels
Machinery operation
Outdoor equipment

Additional Information


Complies with CE and IEC 60947-5-1 standards
Features a single NO contact configuration
Push button marked with I/O for clear identification
Enclosure available in black and grey
Push button MADE from thermoplastic for enhanced durability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy