Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 3 Hole 22 mm Diameter
- RS Stock No.:
- 609-4938
- Mfr. Part No.:
- XAPE303
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$105.47
(exc. GST)
$116.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.47 |
*price indicative
- RS Stock No.:
- 609-4938
- Mfr. Part No.:
- XAPE303
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XAP | |
| Product Type | Control Station Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 3 | |
| Enclosure Material | Aluminium | |
| IP Rating | IP65 | |
| Length | 138mm | |
| Width | 72mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XAP | ||
Product Type Control Station Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 3 | ||
Enclosure Material Aluminium | ||
IP Rating IP65 | ||
Length 138mm | ||
Width 72mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Glass Reinforced Polyester - Insulated
Glass Reinforced Polyester
Dark grey lid/light grey base
Operational Temp. -25 to + 70°C
Enclosures featured come with 22mm holes unless otherwise stated.
- RS Stock No. 0340986
- Mfr. Part No. ZB2BY4982
Each
$5.48
- RS Stock No. 3422560
- Mfr. Part No. XALK01
Each
$110.71
Schneider Electric Grey Polycarbonate Harmony XALD Control Station Enclosure - 3 Hole 22 mm Diameter
- RS Stock No. 3308436
- Mfr. Part No. XALD03
Each
$116.59
- RS Stock No. 0357574
- Mfr. Part No. XALG030
Each
$105.31
Related links
- Schneider Electric Aluminium Harmony Control Station Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony Control Station Enclosure - 2 Hole 30 mm Diameter
- Schneider Electric Grey Plastic Harmony Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 3 Hole 30 mm Diameter
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Grey Fibreglass Harmony Control Station Enclosure - 1 Hole 22 mm Diameter












