Lovato Electric Grey Polyamide LPZM Enclosure - 6 Hole 22 mm Diameter

Subtotal (1 unit)*

$327.66

(exc. GST)

$360.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.66

*price indicative

RS Stock No.:
820-488
Mfr. Part No.:
LPZM6A8
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Enclosure

Series

LPZM

Cutout Diameter

22mm

Number of Cutouts

6

Enclosure Colour

Grey

Enclosure Material

Polyamide

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL508

COO (Country of Origin):
TR
The Lovato Control station provides a robust, empty enclosure designed for accommodating up to six actuators, featuring an attractive grey cover for versatile application in industrial environments.

Enclosure offers compatibility for six actuators, enhancing operational flexibility

Constructed from grey materials, ensuring aesthetic integration in various settings

Achieves IP66 and IP67 ratings, guaranteeing robust protection against dust and water

UL degree of protection NEMA 4X ensures reliability in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy