Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 2 Hole 22 mm Diameter
- RS Stock No.:
- 817-1179
- Mfr. Part No.:
- XAPE302
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$93.33
(exc. GST)
$102.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.33 |
*price indicative
- RS Stock No.:
- 817-1179
- Mfr. Part No.:
- XAPE302
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XAP | |
| Product Type | Control Station Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 2 | |
| Enclosure Material | Aluminium | |
| IP Rating | IP657, IP65 | |
| Length | 105mm | |
| Width | 72mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XAP | ||
Product Type Control Station Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 2 | ||
Enclosure Material Aluminium | ||
IP Rating IP657, IP65 | ||
Length 105mm | ||
Width 72mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
XAP 22 mm Enclosures - Accessories
XAPA glass-reinforced polyester enclosures, XAPG die-cast zinc enclosures, XAPE anodized aluminium flush mount enclosures and XAPZ drilled grounding plates are available with or without 22 mm holes for use with XB4 metal and XB5 plastic operators.
IP65 and IP657
Related links
- Schneider Electric Aluminium Harmony Control Station Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony Control Station Enclosure - 2 Hole 30 mm Diameter
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony XAP Push Button Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Grey Fibreglass Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow, Grey Polycarbonate Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
