Better World
Schneider Electric Aluminium Harmony Control Station Enclosure - 5 Hole 22 mm Diameter
- RS Stock No.:
- 817-1166
- Mfr. Part No.:
- XAPE305
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$79.20
(exc. GST)
$87.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 5 left, shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.20 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 817-1166
- Mfr. Part No.:
- XAPE305
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 5 | |
| Enclosure Material | Aluminium | |
| IP Rating | IP67, IP69, IP69K, IP66 | |
| Length | 204mm | |
| Width | 72mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Cutouts 5 | ||
Enclosure Material Aluminium | ||
IP Rating IP67, IP69, IP69K, IP66 | ||
Length 204mm | ||
Width 72mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
XAP 22 mm Enclosures - Accessories
XAPA glass-reinforced polyester enclosures, XAPG die-cast zinc enclosures, XAPE anodized aluminium flush mount enclosures and XAPZ drilled grounding plates are available with or without 22 mm holes for use with XB4 metal and XB5 plastic operators.
IP65 and IP657
Related links
- Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Black Anodised Aluminium XAP Control Station Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Grey Fibreglass Harmony XAP Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Grey Zinc Alloy Harmony XAP Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony XAP Push Button Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Anodised Aluminium Harmony XAP Control Station Enclosure - 4 Hole
- Schneider Electric Grey Plastic Harmony XALD Control Station Enclosure - 5 Hole 22 mm Diameter
