Schneider Electric, LC1D Contactor 3 NO, 9A Contact Rating, 2.2 kW, 72V dc 3
- RS Stock No.:
- 288-7241
- Mfr. Part No.:
- LC1D096SDS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$271.03
(exc. GST)
$298.13
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $271.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-7241
- Mfr. Part No.:
- LC1D096SDS207
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Relay Contact Current | 9A | |
| Series | LC1D | |
| Mount Type | Rail | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 2.2kW | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Lug Ring Terminal | |
| Width | 45mm | |
| Minimum Operating Temperature | -60°C | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 80°C | |
| Length | 95mm | |
| Depth | 95mm | |
| Standards/Approvals | EN/IEC 60947-4-1, EN 45545: R26 HL3, EN 45545: R22 HL3, DIN 5510-2, EN/IEC 60947-5-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Supply Voltage | 690V ac | |
| Control Voltage | 72V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Relay Contact Current 9A | ||
Series LC1D | ||
Mount Type Rail | ||
Pole and Throw Configuration 3 | ||
Power Rating 2.2kW | ||
Normal State Configuration 3 NO | ||
Terminal Type Lug Ring Terminal | ||
Width 45mm | ||
Minimum Operating Temperature -60°C | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 80°C | ||
Length 95mm | ||
Depth 95mm | ||
Standards/Approvals EN/IEC 60947-4-1, EN 45545: R26 HL3, EN 45545: R22 HL3, DIN 5510-2, EN/IEC 60947-5-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Supply Voltage 690V ac | ||
Control Voltage 72V dc | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 9A Contact Rating 72V dc 3
- Schneider Electric 18A Contact Rating 72V dc 3
- Schneider Electric 12A Contact Rating 72V dc 3
- Schneider Electric 38A Contact Rating 72V dc 3
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 72V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 72V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 72V dc, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 72V dc 440V
