Schneider Electric Light Grey ABS XALE Control Station Enclosure - 3 Hole 22 mm Diameter
- RS Stock No.:
- 211-8443
- Mfr. Part No.:
- XALE3
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$163.16
(exc. GST)
$179.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $32.632 | $163.16 |
*price indicative
- RS Stock No.:
- 211-8443
- Mfr. Part No.:
- XALE3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | XALE | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 3 | |
| Enclosure Colour | Light Grey | |
| Enclosure Material | ABS | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-5, EN/IEC 62208, EN/IEC 60947-1, EN/IEC 60947-5-1 | |
| For Use With | XB7 22 mm Control and Signalling Units | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series XALE | ||
Cutout Diameter 22mm | ||
Number of Cutouts 3 | ||
Enclosure Colour Light Grey | ||
Enclosure Material ABS | ||
IP Rating IP54 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-5, EN/IEC 62208, EN/IEC 60947-1, EN/IEC 60947-5-1 | ||
For Use With XB7 22 mm Control and Signalling Units | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics empty control station is of light grey colour with 3 cut-outs.
Protection Against Accidental Contact
Acrylonitrile Butadiene-Styrene Material
Related links
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Light Grey ABS Harmony Empty Control Station - 1 Hole 22 mm Diameter
- Schneider Electric Light Grey Polycarbonate Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Grey Plastic Harmony Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Light Grey Polycarbonate Harmony Push Button Switch - 1 Hole 22 mm Diameter
- Schneider Electric Light Grey Polycarbonate XALD Control Station Enclosure - 22 mm Diameter
