Schneider Electric White Plastic LVSX Enclosure - 4 Hole

Subtotal (1 unit)*

$657.78

(exc. GST)

$723.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$657.78

*price indicative

RS Stock No.:
276-1699
Mfr. Part No.:
LVSXT418
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Series

LVSX

Number of Cutouts

4

Enclosure Colour

White

Enclosure Material

Plastic

IP Rating

IP30, IP40

Length

750mm

Width

426mm

Depth

125mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-25°C

Standards/Approvals

IEC 61439-1, IEC 61439-3, IEC 60670-1, IEC 60670-24

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric Modular enclosure configured for surface mounting, provides a versatile solution for organizing electrical components. With 4 horizontal rows, each consisting of 18 modules, the enclosure accommodates a total of 72 modules. It includes 1 earth, 1 neutral, and 1 phase terminal block without a door, making it suitable for various applications. The module arrangement features 18 mm modules per row, totalling 144 with 9 mm pitches. The electrical insulation class is Class II, indicating a high level of safety.

Mercury free

RoHS compliant

Toxic heavy metal free

IK08 and IK09 degree of protection

IP30 and IP40 degree of protection

  • RS Stock No. 2761700
  • Mfr. Part No. LVSXT424
Each
$1,019.43
  • RS Stock No. 2761691
  • Mfr. Part No. LVSXS413
Each
$603.42
  • RS Stock No. 2761692
  • Mfr. Part No. LVSXS418
Each
$1,097.19
  • RS Stock No. 2761681
  • Mfr. Part No. LVSXG424
Each
$1,623.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy