Schneider Electric White Plastic LVSX Enclosure - 6 Hole
- RS Stock No.:
- 276-1702
- Mfr. Part No.:
- LVSXT624
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,415.75
(exc. GST)
$1,557.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,415.75 |
*price indicative
- RS Stock No.:
- 276-1702
- Mfr. Part No.:
- LVSXT624
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Series | LVSX | |
| Number of Cutouts | 6 | |
| Enclosure Colour | White | |
| Enclosure Material | Plastic | |
| IP Rating | IP30, IP40 | |
| Length | 1.05m | |
| Width | 550mm | |
| Depth | 148mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60670-1, IEC 61439-1, IEC 60670-24, IEC 61439-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Series LVSX | ||
Number of Cutouts 6 | ||
Enclosure Colour White | ||
Enclosure Material Plastic | ||
IP Rating IP30, IP40 | ||
Length 1.05m | ||
Width 550mm | ||
Depth 148mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60670-1, IEC 61439-1, IEC 60670-24, IEC 61439-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric PrismaSeT XS enclosure is a surface mounted distribution enclosure. This metal and plastic enclosure is composed of 6 rows of 24 modules of 18mm. It can accommodate all types of modular switchgear. This enclosure is dedicated to indoor installation. The IP degree of protection is IP40 with door and IP30 without door. An optional door can be installed over the cover. The colour of the enclosure and the front face is white. It is devised for electricians, providing ergonomics and flexibility of installation.
Electrical insulation class II
Operating ambient temperature -25 to 60 °C
Related links
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 6 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 2 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 4 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 3 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 5 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 1 Hole
- Schneider Electric White Plastic PrismaSeT S Control Station Enclosure - 6 Hole
- Schneider Electric White Plastic PrismaSeT S Control Station Enclosure - 4 Hole
