RS Better World

Schneider Electric White Plastic LVSS Enclosure - 6 Hole

Subtotal (1 unit)*

$1,690.71

(exc. GST)

$1,859.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,690.71

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-1651
Mfr. Part No.:
LVSST624
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

LVSS

Product Type

Enclosure

Number of Cutouts

6

Enclosure Colour

White

Enclosure Material

Plastic

IP Rating

IP30, IP41

Length

1.11m

Width

570mm

Depth

191mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-25°C

Standards/Approvals

IEC 61439-1, IEC 61439-2, IEC 61439-3

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric Distribution enclosure is a wall mounted modular enclosure. It has key lock option. It is used for Residential and Small buildings.

Mercury free

Sustainable

Green premium

  • RS Stock No. 2761690
  • Mfr. Part No. LVSXS318
Each
$825.88
RS Better World
  • RS Stock No. 2761650
  • Mfr. Part No. LVSST524
Each
$1,432.10
  • RS Stock No. 2761683
  • Mfr. Part No. LVSXG624
Each
$2,272.74
  • RS Stock No. 2761702
  • Mfr. Part No. LVSXT624
Each
$1,415.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy