Schneider Electric White Plastic LVSX Enclosure - 4 Hole

Subtotal (1 unit)*

$1,623.37

(exc. GST)

$1,785.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,623.37

*price indicative

RS Stock No.:
276-1681
Mfr. Part No.:
LVSXG424
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Series

LVSX

Number of Cutouts

4

Enclosure Colour

White

Enclosure Material

Plastic

IP Rating

IP40

Length

810mm

Width

648mm

Depth

129mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61439-3, IEC 60670-1, IEC 60670-24, IEC 61439-1

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric Modular enclosure is a flush mounted unit designed with versatility in mind. It features 4 horizontal rows, each containing 24 modules, resulting in a total of 96 modules. This configuration includes a dedicated earth terminal block. Additionally, it comes equipped with a plain white door for secure and organized containment. The module arrangement consists of 18 mm modules per row, with a total of 192 at 9 mm pitches. The electrical insulation class is Class II, indicating a high level of safety and protection.

Mercury free

RoHS compliant

Toxic heavy metal free

IK09 degree of protection

IP40 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy