Schneider Electric White Plastic LVSX Enclosure - 3 Hole

Subtotal (1 unit)*

$784.59

(exc. GST)

$863.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$784.59

*price indicative

RS Stock No.:
276-1690
Mfr. Part No.:
LVSXS318
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Series

LVSX

Number of Cutouts

3

Enclosure Colour

White

Enclosure Material

Plastic

IP Rating

IP40, IP30

Length

660mm

Width

486mm

Depth

109mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60670-1, IEC 61439-3, IEC 60670-24, IEC 61439-1

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric Modular enclosure is a flush mounted unit featuring 3 rows, each equipped with 18 modules, providing a total of 54 modules. This configuration includes 1 earth, 1 neutral, and 1 phase terminal block, all without a door. With an internal depth of 80 mm, it offers ample space for component placement. The module arrangement consists of 18 mm modules per row, totalling 108 at 9 mm pitches. The electrical insulation class is Class II, ensuring a high level of safety.

Mercury free

RoHS compliant

Toxic heavy metal free

IK08 and IK09 degree of protection

IP30 and IP40 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy