Alpha Wire Alpha Essentials Communication & Control Control Cable, 9 Cores, 0.23mm² 24 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2424
- Distrelec Article No.:
- 301-32-837
- Mfr. Part No.:
- 1219C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$551.25
(exc. GST)
$606.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 02 February 2027
- Plus 15 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $551.25 | $18.375 |
*price indicative
- RS Stock No.:
- 828-2424
- Distrelec Article No.:
- 301-32-837
- Mfr. Part No.:
- 1219C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 9 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | Yes | |
| Outside Diameter | 5.79mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.23mm² | |
| American Wire Gauge | 24AWG | |
| Size of Strands | 200μm | |
| Core Strands | 7 x 200 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 9 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured Yes | ||
Outside Diameter 5.79mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.23mm² | ||
American Wire Gauge 24AWG | ||
Size of Strands 200μm | ||
Core Strands 7 x 200 μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Alpha Essentials Communication & Control Series Control Cable, 9 Cores, 300V Voltage Rating - 1219C SL005
This control cable is designed for a variety of communication and control applications. The cable features a twisted pair design within a slate PVC sheath, measuring 5.79mm in diameter. With a length of 30m, it effectively accommodates complex installations while maintaining robust functionality.
Features & Benefits
• Tinned copper conductors offer enhanced corrosion resistance
• PVC insulation ensures reliable performance in varied conditions
• Screened design minimises electromagnetic interference
• 300V voltage rating supports versatile applications
• Temperature range from -20°C to +80°C enhances operational reliability
• Compact core configuration optimises space in installations
Applications
• Utilised in control systems for industrial automation
• Suitable for connecting business machines for data sharing
• Supports communication lines in audio and intercom systems
• Ideal for use in security system wiring
What specific advantages does the screened design provide?
The screened design reduces electromagnetic interference, ensuring cleaner signals for effective data transmission in sensitive environments.
How does the PVC insulation contribute to the cables lifespan?
The PVC insulation protects the conductors from moisture, chemicals, and mechanical damage, significantly extending the cable's operational lifespan.
What type of equipment is compatible with this cable?
It is compatible with various equipment in industrial automation, security systems, and low-voltage communication infrastructures.
Can this cable maintain performance in extreme temperatures?
Yes, it operates reliably within a temperature range of -20°C to +80°C, making it suitable for diverse environmental conditions.
What is the significance of the tinned copper conductors?
Tinned copper conductors enhance conductivity and corrosion resistance, ensuring superior performance and durability in demanding applications.
- RS Stock No. 8282421
- Mfr. Part No. 1219/12C SL005
1 Reel of 30 Metre(s)
$688.53
- RS Stock No. 8282433
- Mfr. Part No. 1219/20C SL005
1 Reel of 30 Metre(s)
$1,351.67
- RS Stock No. 8282449
- Mfr. Part No. 1219/50C SL005
1 Reel of 30 Metre(s)
$3,813.87
- RS Stock No. 8282392
- Mfr. Part No. 1212C SL005
1 Reel of 30 Metre(s)
$312.47
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey












