ATG Maxiflex Active 34-824 Light Blue Nitrile Foam, Nylon, Elastane Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 365-090
- Mfr. Part No.:
- 34824-11B
- Brand:
- ATG
This image is representative of the product range
Subtotal (1 pair)*
$11.68
(exc. GST)
$12.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 198 unit(s) shipping from 23 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $11.68 |
*price indicative
- RS Stock No.:
- 365-090
- Mfr. Part No.:
- 34824-11B
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nitrile Foam, Nylon, Elastane | |
| Lining Material | Nylon, Elastane | |
| Colour | Light Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Breathable, Good Dexterity, General Handling, Mechanical Protection, Durability, Silicone Free, Washable | |
| Coating | Nitrile Foam | |
| Series | Maxiflex Active 34-824 | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nitrile Foam, Nylon, Elastane | ||
Lining Material Nylon, Elastane | ||
Colour Light Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Breathable, Good Dexterity, General Handling, Mechanical Protection, Durability, Silicone Free, Washable | ||
Coating Nitrile Foam | ||
Series Maxiflex Active 34-824 | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Maxiflex Active Light Blue Nylon Size 11, NBR Coating
- ATG Maxiflex Active Light Blue Nylon Size 7, NBR Coating
- ATG Maxiflex Active Light Blue Nylon Size 8, NBR Coating
- ATG Maxiflex Active Light Blue Nylon Size 6, NBR Coating
- ATG Maxiflex Active Light Blue Nylon Size 10, NBR Coating
- ATG Maxiflex Active Light Blue Nylon Size 9, NBR Coating
- ATG Maxiflex Active Light Blue Nylon Size 5, NBR Coating
- ATG Maxiflex Elite Blue Nylon Size 11, NBR Coating
