Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.23mm² 24 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2415
- Distrelec Article No.:
- 301-32-830
- Mfr. Part No.:
- 1218C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$513.60
(exc. GST)
$564.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $513.60 | $17.12 |
*price indicative
- RS Stock No.:
- 828-2415
- Distrelec Article No.:
- 301-32-830
- Mfr. Part No.:
- 1218C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 8 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.44mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.23mm² | |
| American Wire Gauge | 24AWG | |
| Size of Strands | 200μm | |
| Core Strands | 7 x 200 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 8 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.44mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.23mm² | ||
American Wire Gauge 24AWG | ||
Size of Strands 200μm | ||
Core Strands 7 x 200 μm | ||
Number of Strands 7 | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 8 Cores, 300V Voltage Rating - 1218C SL005
This control cable is a screened PVC cable designed for reliable communication and control within various industrial applications. It features a robust structure comprising eight tinned copper cores, each with a cross-sectional area of 0.23 mm², and is capable of operating at voltages up to 300 V. At a length of 30 m, this reliable solution meets industry standards, ensuring longevity and efficiency in operations.
Features & Benefits
• Constructed with tinned copper conductors for improved conductivity
• Screened design reduces electromagnetic interference for signal integrity
• Durable PVC sheath offers excellent protection against environmental factors
• Operates effectively in temperature ranges from -20°C to +80°C
• High-performance capability suitable for demanding industrial applications
• Low minimum order quantity of 100 ft for convenience
Applications
• Used for control wiring in industrial automation systems
• Suitable for instrumentation and signal transmission
• Ideal for audio systems and remote circuit controls
• Commonly employed in low-voltage circuit connections
What is the significance of using tinned copper conductors?
Utilising tinned copper conductors enhances resistance to corrosion and oxidation, ensuring longevity and consistent electrical performance in various environments.
How does the cable's screening contribute to its performance?
The screened design significantly minimises electromagnetic interference, ensuring that the signal quality remains high and preventing loss of communication in electrically noisy environments.
Can this cable be used in outdoor installations?
Yes, the PVC sheath provides durability and resistance to environmental factors, making it suitable for outdoor applications when installed properly and protected from direct sunlight.
What temperature range can this cable effectively operate within?
This cable is designed to function within a temperature range of -20°C to +80°C, making it versatile for various environmental conditions.
How do I determine the right application for this control cable?
This control cable is tailored for automation, audio systems, and low-voltage circuits, making it ideal for scenarios requiring reliable signal transmission and control.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
